LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
G-Switch GT-USB-9007B product image
Images for reference only

G-Switch GT-USB-9007B

Manufacturer
G-SwitchAsian Brands
MPN
GT-USB-9007B
LCSC Part #
C53699872
Packaging
SMD
Customer #
Key Attributes
USB 3.1 SMD USB, DVI, HDMI Connector Adapters
DatasheetG-Switch GT-USB-9007B
Custom CablesMOQ 1pc
Alternative Parts20
In-Stock: 900
900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9102$ 0.8465$ 0.85
10+$ 0.7374$ 0.6858$ 6.86
30+$ 0.6511$ 0.6056$ 18.17
100+$ 0.5663$ 0.5267$ 52.67
500+$ 0.5151$ 0.4791$ 239.55
900+$ 0.4879$ 0.4538$ 408.42
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerG-Switch
PackagingSMD
Protocol StandardUSB 3.1
Mounting TypeRecessed
Connector TypeType-C
Center Height0.58mm
Voltage Rating24V
Detection colorBlack
GenderFemale
Number of Ports1
Connect-Disconnect Life10000 times

Introduction

AI Translation

G-Switch USB-C specifications are as follows:

  1. Rated current: 5A on VBUS, 1.25A on VCONN, 0.25A on others; Rated voltage: 24V AC
  2. Withstanding voltage: 100V AC/min
  3. Contact resistance: 40mΩ max
  4. Insulation resistance: 100MΩ min
  5. Operating temperature: -40°C ~ +85°C
  6. Insertion force: 5N ~ 20N
  7. Withdrawal force: 8N ~ 20N
  8. Durability: 10,000 cycles
  9. Data transfer rate: up to 5Gbps
  10. Compliance: IEC62680-1-3

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GT-USB-7027AG-SwitchSMD849$1.0955 $1.1531
GT-USB-7007CG-SwitchSMD665$0.8640 $0.9094
GT-USB-7007AG-SwitchSMD622$0.8570 $0.9021
GT-USB-9007CG-SwitchSMD468$0.7186 $0.7564
GT-USB-7112A-01G-SwitchSMD97$ 1.1884
GT-USB-7026G-SwitchSMD195$ 3.6333
GT-USB-9062AG-SwitchSMD96$2.5144 $2.6467
GT-USB-7059AG-SwitchSMD100$1.9080 $2.0084
GT-USB-9009C01-03G-SwitchSMD64$ 0.8115
GT-USB-7007DG-SwitchSMD1,279$0.3253 $0.4783
GT-USB-7087AG-SwitchSMD887$0.4200 $0.4421
GT-USB-7084AG-SwitchSMD872$2.5369 $2.6704
GT-USB-7110AG-SwitchSMD49$1.9007 $2.0007
GT-USB-7093AG-SwitchSMD1,480$2.3306 $2.4532
GT-USB-7116BG-SwitchSMD34$2.5232 $2.6559
GT-USB-7007EG-SwitchSMD444$0.5992 $0.6307
GT-USB-7005AG-SwitchSMD1,028$1.5622 $1.6444
GT-USB-7021A8G-SwitchSMD645$1.4635 $1.5405
GT-USB-7088CG-SwitchSMD873$0.3156 $0.4641
GT-USB-7050G-SwitchSMD0$ 1.0929

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.