KSS CV200PPBK
| Manufacturer | KSSAsian Brands |
| MPN | CV200PPBK |
| LCSC Part # | C5363552 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Ties and Zip Ties |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | KSS | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | PP | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 4.6mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | Self-locking, High Toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 200mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | KSS | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | PP | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 4.6mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - |
| Type | Description | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | Self-locking, High Toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 200mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5415 | $ 1.54 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | KSS | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | PP | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 4.6mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | Self-locking, High Toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 200mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | KSS | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | PP | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 4.6mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - |
| Type | Description | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | Self-locking, High Toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 200mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


