Infineon IMC101T-Q048
| Manufacturer | |
| MPN | IMC101T-Q048 |
| LCSC Part # | C536266 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | High performance motor control IC series |
| Datasheet | Infineon IMC101T-Q048 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48-EP(7x7) | |
| Features | - | |
| Voltage - Supply | 3V~5.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+105℃ | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | - | |
| Frequency - Switching | 16kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48-EP(7x7) | |
| Features | - | |
| Voltage - Supply | 3V~5.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | - | |
| Frequency - Switching | 16kHz |
Introduction
iMOTION IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm.
Features
- Motion Control Engine (MCE) as ready-to-use solution for variable speed drives
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Space vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt
- Sensorless operation
- Optional support for hall sensors (analog or digital)
- Optional boost or totem pole PFC control integrated
- Flexible host interface options for motor control commands: UART, PWM or analog input signal
- Support for IEC/UL 60335 (‘Class B’)
- Integrated scripting engine for application flexibility
- Multiple package options
Applications
- Refrigerators
- Home appliances
- Pumps, fans
- ...any other PMSM drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4262 | $ 7.43 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48-EP(7x7) | |
| Features | - | |
| Voltage - Supply | 3V~5.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+105℃ | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | - | |
| Frequency - Switching | 16kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48-EP(7x7) | |
| Features | - | |
| Voltage - Supply | 3V~5.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | - | |
| Frequency - Switching | 16kHz |
Introduction
iMOTION IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm.
Features
- Motion Control Engine (MCE) as ready-to-use solution for variable speed drives
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Space vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt
- Sensorless operation
- Optional support for hall sensors (analog or digital)
- Optional boost or totem pole PFC control integrated
- Flexible host interface options for motor control commands: UART, PWM or analog input signal
- Support for IEC/UL 60335 (‘Class B’)
- Integrated scripting engine for application flexibility
- Multiple package options
Applications
- Refrigerators
- Home appliances
- Pumps, fans
- ...any other PMSM drive
C536266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |