LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK T74L1G32Q-SC5R-S product image
  • T74L1G32Q-SC5R-S thumbnail 1
  • T74L1G32Q-SC5R-S thumbnail 2
  • T74L1G32Q-SC5R-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK T74L1G32Q-SC5R-S

Manufacturer
3PEAKAsian Brands
MPN
T74L1G32Q-SC5R-S
LCSC Part #
C53477617
Packaging
SOT-353
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 14.6ns@1.65V,30pF 100nA SOT-353 Gates and Inverters
Datasheet3PEAK T74L1G32Q-SC5R-S
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturer3PEAK
PackagingSOT-353
output type-
Input TypeSchmitt trigger
Logic Family-
Voltage - Supply1.65V~5.5V
Propagation Delay14.6ns@1.65V,30pF
Output Logic Level - Low100mV;700mV;450mV;600mV;800mV
Features-
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High950mV;1.7V;1.9V;2V;3.4V
Quiescent Current(Iq)100nA
Current - Output High(IOH)32mA
Number of Channels2;1
Current - Output Low(IOL)32mA

Introduction

AI Translation

T74L1G32Q is a single 2-input OR gate with a VCC supply voltage range of 1.65 V to 5.5 V. It features Schmitt-trigger inputs for improved noise immunity with slow rise and fall times. The IOFF circuitry prevents backflow current during power-down, enabling partial power-down protection. T74L1G32Q is available in a SOT353 package and is qualified to AEC-Q100 for automotive applications.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 5.5 V
  • I/O tolerant input voltage up to 5.5 V
  • Schmitt-trigger inputs on all inputs
  • CMOS low power consumption
  • IOFF supports partial power-down protection
  • ESD protection: ±4 kV HBM, ±1 kV CDM
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • AEC-Q100 Grade 1 qualified for automotive applications

Applications

AI Translation

Automotive Body Electronics