LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRFWHP1513A-6R8M product image
Images for reference only

XR XRFWHP1513A-6R8M

Manufacturer
XRAsian Brands
MPN
XRFWHP1513A-6R8M
LCSC Part #
C53436098
Packaging
SMD,16.6x15.6mm
Customer #
Key Attributes
29A 6.8uH ±20% 41A 4.2mΩ SMD,16.6x15.6mm Fixed Inductors
DatasheetXR XRFWHP1513A-6R8M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3888$ 3.39
10+$ 2.9127$ 29.13
30+$ 2.6301$ 78.90
100+$ 2.3428$ 234.28
500+$ 2.2111$ 1105.55
1,000+$ 2.1524$ 2152.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingSMD,16.6x15.6mm
Current Rating29A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)41A
DC Resistance(DCR)4.2mΩ

Introduction

AI Translation

XRFWHP1513A 6.8μH ±20% 41A

Features

AI Translation
  • Operating temperature range: -40℃ to 125℃ (including self-heating)
  • Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
  • Irms is the value when ambient temperature rises 40℃ from 25℃