Coilank ADT6826M800-YP
| Manufacturer | CoilankAsian Brands |
| MPN | ADT6826M800-YP |
| LCSC Part # | C53430489 |
| Packaging | Through Hole,25x14mm |
| Customer # | |
| Key Attributes | 6A 80uH ±20% 40mΩ 15A Drum-core inductor Through Hole,25x14mm Fixed Inductors |
| Datasheet | Coilank ADT6826M800-YP |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,25x14mm | |
| Current Rating | 6A | |
| Inductance | 80uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,25x14mm | |
| Current Rating | 6A | |
| Inductance | 80uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0292 | $ 1.03 |
| 10+ | $ 0.8582 | $ 8.58 |
| 30+ | $ 0.7632 | $ 22.90 |
| 80+ | $ 0.6555 | $ 52.44 |
| 480+ | $ 0.608 | $ 291.84 |
| 960+ | $ 0.5874 | $ 563.90 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,25x14mm | |
| Current Rating | 6A | |
| Inductance | 80uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,25x14mm | |
| Current Rating | 6A | |
| Inductance | 80uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADTY17P60M800-LC | Coilank | SMD | 49 | $ 0.9835 |



