YFW P6KE91A TB
| Manufacturer | YFWAsian Brands |
| MPN | P6KE91A TB |
| LCSC Part # | C53403710 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 125V 4.9A@10/1000us 600W@10/1000us 95.5V Unidirectional 77.8V DO-15 TVS Diodes |
| Datasheet | YFW P6KE91A TB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-15 | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 95.5V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-15 | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 95.5V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PPP 600W
- VRWM 6.8V~600V
- Glass passivated die
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-15 | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 95.5V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-15 | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 95.5V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PPP 600W
- VRWM 6.8V~600V
- Glass passivated die
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



