LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Megastar ZX-FC05-FWK-H255-14P

Manufacturer
MegastarAsian Brands
MPN
ZX-FC05-FWK-H255-14P
LCSC Part #
C53360692
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Flip-Top -25℃~+85℃ 14P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings
DatasheetMegastar ZX-FC05-FWK-H255-14P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerMegastar
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Operating Temperature-25℃~+85℃
Number of Contacts14P
Pitch0.5mm
Contact TypeBottom Contact
Height Above Board2.55mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.