QNHCHIP QN321S
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN321S |
| LCSC Part # | C53243667 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 500uA 1MHz 20nA SOT-23-5L Audio Amplifiers |
| Datasheet | QNHCHIP QN321S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-23-5L | |
| Quiescent Current | 500uA | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Gain Bandwidth Product | 1MHz | |
| number of channels | 1 | |
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | -15℃~+75℃ | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 3V~30V | |
| Slew Rate | 400V/ms | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-23-5L | |
| Quiescent Current | 500uA | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Gain Bandwidth Product | 1MHz | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | -15℃~+75℃ | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 3V~30V | |
| Slew Rate | 400V/ms | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-23-5L | |
| Quiescent Current | 500uA | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Gain Bandwidth Product | 1MHz | |
| number of channels | 1 | |
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | -15℃~+75℃ | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 3V~30V | |
| Slew Rate | 400V/ms | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-23-5L | |
| Quiescent Current | 500uA | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Gain Bandwidth Product | 1MHz | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | -15℃~+75℃ | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 3V~30V | |
| Slew Rate | 400V/ms | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



