LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BZCN TSA005B3518AL

Manufacturer
BZCNAsian Brands
MPN
TSA005B3518AL
LCSC Part #
C53243632
Packaging
SMD
Customer #
Key Attributes
12V Without Bracket 3.7mm Surface Mount,Vertical 3.7mm SPST - Normally Open 1.8N 50mA SMD Tactile Switches
DatasheetBZCN TSA005B3518AL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD
Voltage Rating12V
Switching Life50,000 cycles
with BracketWithout Bracket
Operating Temperature-40℃~+85℃
Width3.7mm
Termination StyleSMD(SMT) Tab
Mounting TypeSurface Mount,Vertical
Length3.7mm
CircuitSPST - Normally Open
Operating Force1.8N
Height0.45mm
Contact Current50mA