Guangdong TOPAZ Elec Tech ELH2D1R0M060900Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ELH2D1R0M060900Y |
| LCSC Part # | C53243545 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | 200V ±20% 1uF Through Hole,D6.3xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Guangdong TOPAZ Elec Tech ELH2D1R0M060900Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@130℃ | |
| Capacitance | 1uF | |
| Ripple Current | 55mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@130℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Ripple Current | 55mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.013 | $ 2.60 |
| 500+ | $ 0.0125 | $ 6.25 |
| 1,000+ | $ 0.0123 | $ 12.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@130℃ | |
| Capacitance | 1uF | |
| Ripple Current | 55mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@130℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Ripple Current | 55mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

