LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FG FG-TC-36C-01-5H

Manufacturer
FGAsian Brands
MPN
FG-TC-36C-01-5H
LCSC Part #
C53224035
Packaging
Through Hole
Customer #
Key Attributes
With Bracket 6mm 2.5N 12V 3.5mm Round Button Through Hole No SPST 50mA Through Hole Tactile Switches
DatasheetFG FG-TC-36C-01-5H
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole
with BracketWith Bracket
Length6mm
Operating Force2.5N
Height5mm
Voltage Rating12V
Switching Life50,000 cycles
Width3.5mm
Operating Temperature-25℃~+85℃
Actuator StyleRound Button
Mounting TypeThrough Hole
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
Contact Current50mA