Coilank APS0518M1R0A
| Manufacturer | CoilankAsian Brands |
| MPN | APS0518M1R0A |
| LCSC Part # | C53154705 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | 8.08A 1uH ±20% 16.8mΩ 9.1A Molded inductor SMD,5.8x5.2mm Fixed Inductors |
| Datasheet | Coilank APS0518M1R0A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 8.08A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16.8mΩ | |
| Current - Saturation(Isat) | 9.1A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 8.08A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16.8mΩ | |
| Current - Saturation(Isat) | 9.1A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1345 | $ 0.67 |
| 50+ | $ 0.1315 | $ 6.58 |
| 150+ | $ 0.1295 | $ 19.43 |
| 500+ | $ 0.1276 | $ 63.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 8.08A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16.8mΩ | |
| Current - Saturation(Isat) | 9.1A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 8.08A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16.8mΩ | |
| Current - Saturation(Isat) | 9.1A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



