DORABO DB2EK-3.81-12P-BK-S
| Manufacturer | DORABOAsian Brands |
| MPN | DB2EK-3.81-12P-BK-S |
| LCSC Part # | C53122005 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 8A 1x12P 12P -40℃~+105℃ 3.81mm Male Plug 12 Free-hanging Without fixing device 1 P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | DORABO DB2EK-3.81-12P-BK-S |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Free-hanging | |
| Termination Style | Without fixing device | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Voltage Rating | 320V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Free-hanging | |
| Termination Style | Without fixing device | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2832 | $ 1.28 |
| 10+ | $ 1.0678 | $ 10.68 |
| 30+ | $ 0.9492 | $ 28.48 |
| 100+ | $ 0.8149 | $ 81.49 |
| 500+ | $ 0.7556 | $ 377.80 |
| 1,000+ | $ 0.7291 | $ 729.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Free-hanging | |
| Termination Style | Without fixing device | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Voltage Rating | 320V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Free-hanging | |
| Termination Style | Without fixing device | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DB2EKD-3.81-12P-GN | DORABO | Similar | P=3.81mm | 305 | $1.6234 $1.824 | ||
| DB2EK-3.81-12P-GN-S | DORABO | Similar | P=3.81mm | 1,601 | $0.9802 $1.1013 | ||
| DB2EKA-3.81-12P-GN-S | DORABO | Similar | P=3.81mm | 100 | $1.5164 $1.7038 | ||
| DB2EKB-3.81-12P-GN-S | DORABO | Similar | P=3.81mm | 20 | $1.4660 $1.6471 | ||
| DB2EKN-3.81-12P-GN | DORABO | Similar | P=3.81mm | 46 | $1.8372 $2.0642 |
5 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



