Hex Threaded Standoff Male-Female H4.5*M2.5*19+6 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | 303HZ25419 |
| LCSC Part # | C52975950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 6mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm | |
| full length | 25mm | |
| nominal diameter | 2.5mm | |
| Material | 303 stainless steel | |
| specifications | M2.5×19+6 | |
| Screw length | 19mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 6mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm |
| Type | Description | |
|---|---|---|
| full length | 25mm | |
| nominal diameter | 2.5mm | |
| Material | 303 stainless steel | |
| specifications | M2.5×19+6 | |
| Screw length | 19mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0502 | $ 0.05 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 6mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm | |
| full length | 25mm | |
| nominal diameter | 2.5mm | |
| Material | 303 stainless steel | |
| specifications | M2.5×19+6 | |
| Screw length | 19mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 6mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm |
| Type | Description | |
|---|---|---|
| full length | 25mm | |
| nominal diameter | 2.5mm | |
| Material | 303 stainless steel | |
| specifications | M2.5×19+6 | |
| Screw length | 19mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

