LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3880MFX-1AC/NOPB product image
  • LM3880MFX-1AC/NOPB thumbnail 1
  • LM3880MFX-1AC/NOPB thumbnail 2
  • LM3880MFX-1AC/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3880MFX-1AC/NOPB

Manufacturer
MPN
LM3880MFX-1AC/NOPB
LCSC Part #
C527404
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 Power Supply Controllers, Monitors RoHS
DatasheetTI LM3880MFX-1AC/NOPB
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0799$ 1.08
10+$ 0.8834$ 8.83
30+$ 0.7859$ 23.58
100+$ 0.6885$ 68.85
500+$ 0.5925$ 296.25
1,000+$ 0.5621$ 562.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOT-23-6
Output TypeOpen-drain
ChipTypeVoltage monitor
Operating Temperature-40℃~+125℃
Operating Voltage2.7V~5.5V

Introduction

AI Translation

The LM3880 simple power supply sequencer offers the easiest method to control power up sequencing and power down sequencing of multiple Independent voltage rails. By staggering the startup sequence, it is possible to avoid latch conditions or large in-rush currents that can affect the reliability of the system. Available in a 6-pin SOT-23-6 package, the Simple Sequencer contains a precision enable pin and three open-drain output flags. The open-drain output flags permit that they can be pulled up to distinct voltage supplies separate from the sequencer VDD (so long as they do not exceed the recommended maximum voltage of 0.3V greater than VDD), so as to interface with ICs requiring a range of different enable signals. When the LM3880 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power down to avoid latch conditions. EPROM capability allows every delay and sequence to be fully adjustable.

Features

AI Translation
  • Qualified for Automotive Applications
  • Simple Solution for Sequencing 3 Voltage Rails from a Single Input Signal
  • Easily Cascade up to 3 Devices to Sequence as Many as 9 Voltage Rails
  • Power-Up and Power-Down Control
  • Tiny 2.9-mm×1.9-mm Footprint
  • Low Quiescent Current of 25 μA
  • Input Voltage Range of 2.7 V to 5.5 V
  • Standard Timing Options Available

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAS)
  • Automotive Camera Modules
  • Security Cameras
  • Servers
  • Networking Elements
  • FPGA Power Supply Sequencing
  • Microprocessor and Microcontroller Sequencing
  • Multiple Supply Sequencing

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM3880MFE-1AC/NOPBTIAlt. PackagingSOT-23-66$ 2.5468
LM3880MF-1AC/NOPBTIAlt. PackagingSOT-23-6216$ 1.1497
2 more alternative parts.View all substitutes