Female Module without Contacts Beige 5 Position Crimp
| Manufacturer | WAINAsian Brands |
| MPN | HME-005-FS |
| LCSC Part # | C5247034 |
| Packaging | - |
| Customer # | |
| Key Attributes | Female Module without Contacts Beige 5 Position Crimp |
| Datasheet | WAIN HME-005-FS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | WAIN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | WAIN |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | WAIN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | WAIN |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


