LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Wuxi I-core Elec AiP78L15JA92.TR product image
Imágenes ilustrativas

Wuxi I-core Elec AiP78L15JA92.TR

Fabricante
Wuxi I-core ElecAsian Brands
N.º de pieza fab.
AiP78L15JA92.TR
Nº LCSC
C52268335
Emb.
TO-92
Número de Cliente
Atrib. clave
15V Positive Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Hoja de DatosWuxi I-core Elec AiP78L15JA92.TR
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.1302$ 0.13
200+$ 0.052$ 10.40
500+$ 0.0503$ 25.15
1,000+$ 0.0494$ 49.40
Encapsulado Estándar2000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteWuxi I-core Elec
Emb.TO-92
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)4.6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage35V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Descripción

Traducción por IA

This series consists of fixed-voltage three-terminal voltage regulator ICs with built-in current limiting protection and thermal shutdown, providing circuit protection under overload conditions. Widely used as regulated power supplies in various electronic instruments and equipment.

Características

Traducción por IA
  • Minimal external components, wide applicability
  • Built-in over-temperature and over-current protection circuits
  • Built-in output power transistor safe operating area (SOA) protection
  • Maximum output current: 100mA (normal operation)
  • Package: TO92/SOT89-3/SOT23-3