YJYCOIN YSCM453232-390J
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSCM453232-390J |
| LCSC Part # | C52259897 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 150mA 39uH ±5% 4.5Ω Wire-wound chip inductor 1812 Fixed Inductors |
| Datasheet | YJYCOIN YSCM453232-390J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 150mA | |
| Inductance | 39uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 4.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@2.52MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 150mA | |
| Inductance | 39uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 4.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@2.52MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 150mA | |
| Inductance | 39uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 4.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@2.52MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 150mA | |
| Inductance | 39uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 4.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@2.52MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



