LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ISOW7841FAQDWERQ1

Manufacturer
MPN
ISOW7841FAQDWERQ1
LCSC Part #
C5216435
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Digital Isolators RoHS
DatasheetTI ISOW7841FAQDWERQ1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16
FeaturesFail-safe output
Number of Channels4
Number of Forward Channels3
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps

Introduction

AI Translation

The ISOW7841A-Q1 is an automotive qualified highperformance, quad-channel reinforced digital isolator with an integrated high-efficiency power converter. The low emissions integrated DC-DC converter provides up to 650 mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore this device eliminates the need for a separate isolated power supply in space-constrained isolated designs. The ISOW7841A-Q1 device provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital 1/0s. The signal-isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO₂) insulation barrier, whereas, power isolation uses on-chip transformers separated by thin film polymer as insulating material.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
    • Device temperature Grade 1: -40℃ to 125℃ Ambient Operating Temperature
    • 100 Mbps data rate
    • Functional Safety-Capable Documentation available to aid functional safety system design
  • Robust isolation barrier:
    • 100 -Year projected lifetime at 1 kVRMS working voltage

    • Up to 5000 VRMS isolation rating
    • Up to 10 kVPK surge capability
    • ±100 kV/μs minimum CMTI
  • Integrated high-efficiency DC-DC converter with on-chip transformer
  • 3-V to 5.5-V Wide input supply range
  • Regulated 5-V or 3.3-V output
  • Up to 0.65-W output power
  • 5 V to 5 V; 5 V to 3.3 V: Available load current ≥ 130 mA
  • 3.3 V to 3.3 V: Available load current ≥ 75 mA; 3.3 V to 5 V: Available load current ≥ 40 mA
  • Soft-start to limit inrush current
  • Overload and short-circuit protection
  • Thermal shutdown
  • Default output: High and Low options
  • Low propagation delay: 13 ns Typ (5-V supply)
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • ±8 kV IEC 61000-4-2 contact discharge protection across isolation barrier
    • Low emissions
  • 16-pin wide SOIC package
  • Safety-related certifications:
    • 7071 VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
    • 5000-VRMS isolation for 1 minute per UL 1577
    • CSA Certification per IEC 60950-1, IEC 62368-1 and IEC 60601-1 end equipment standards
    • CQC Approval per GB4943.1-2011
    • TUV Certification according to EN 60950-1 and EN 61010-1

Applications

AI Translation
  • Battery Management System (BMS)
  • On-Board Charger (OBC)
  • Traction Inverter
  • DC/DC Converter