LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV ANTC1608-103J3450FB product image
  • ANTC1608-103J3450FB thumbnail 1
  • ANTC1608-103J3450FB thumbnail 2
  • ANTC1608-103J3450FB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APV ANTC1608-103J3450FB

Manufacturer
APVAsian Brands
MPN
ANTC1608-103J3450FB
LCSC Part #
C52155409
Packaging
0603
Customer #
Key Attributes
10kΩ 100mW 310uA ±1% 3450K ±5% 0603 NTC Thermistors RoHS
DatasheetAPV ANTC1608-103J3450FB
Alternative Parts6
In-Stock: 2,350
2,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.0174$ 0.87
500+$ 0.0142$ 0.0135$ 6.75
1,500+$ 0.0119$ 0.0114$ 17.10
4,000+$ 0.0105$ 0.0100$ 40.00
24,000+$ 0.0094$ 0.0090$ 216.00
48,000+$ 0.0087$ 0.0083$ 398.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerAPV
Packaging0603
Resistance @ 25℃10kΩ
Height0.8mm
Width0.8mm
Power(Watts)100mW
Operating Temperature-40℃~+125℃
Length1.6mm
Steady State Current (Max)310uA
Thermal Time Constant5s
B Constant (25℃/85℃)3500K
B Constant Tolerance±1%
B Constant (25℃/50℃)3450K
Resistance Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ANTC1608-103F3450FBAPV060320,100$0.0099 $0.0104
ANTC1608-103J3380FBAPV06032,950$0.0159 $0.0167
ANTC1608-103J3435FAAPV0603600$0.0160 $0.0168
ANTC1608-103F3380FBAPV060370,750$0.0190 $0.0199
ANTC1608-103F3435FAAPV06032,620$0.0247 $0.0259
ANTC1608-103D3380EBAPV06033,600$0.2064 $0.2172