onsemi MMBD1403ALT1G
| Manufacturer | |
| MPN | MMBD1403ALT1G |
| LCSC Part # | C5206471 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 225mA 250V 1.25V@300mA SOT-23-3 Diode Arrays RoHS |
| Datasheet | onsemi MMBD1403ALT1G |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Rectified | 225mA | |
| Voltage - DC Reverse(Vr) | 250V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 40nA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Rectified | 225mA |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse(Vr) | 250V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 40nA |
Help & FeedbackShow similar products (0) >
In-Stock: 615
615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3037 | $ 1.52 |
| 50+ | $ 0.2401 | $ 12.01 |
| 150+ | $ 0.2129 | $ 31.94 |
| 500+ | $ 0.1789 | $ 89.45 |
| 3,000+ | $ 0.1638 | $ 491.40 |
| 6,000+ | $ 0.1547 | $ 928.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Rectified | 225mA | |
| Voltage - DC Reverse(Vr) | 250V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 40nA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Rectified | 225mA |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse(Vr) | 250V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 40nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

