AnBon AS4NT22CA
| Manufacturer | AnBonAsian Brands |
| MPN | AS4NT22CA |
| LCSC Part # | C52033604 |
| Packaging | SOD-123NT |
| Customer # | |
| Key Attributes | 35.5V 11.27A@10/1000us 400W@10/1000us 26.9V Bidirectional 22V SOD-123NT TVS Diodes |
| Datasheet | AnBon AS4NT22CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.27A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.27A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent package design with bottom pad for optimum heat dissipation
- Leads on both sides of the body
- Miniature plastic SMD package
- Peak pulse power capability up to 400W using a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Unipolar and bipolar units
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Lead-free component compliant with RoHS
- Halogen-free compliant
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1504$ 0.1429 | $ 0.71 |
| 50+ | $ 0.1271$ 0.1208 | $ 6.04 |
| 150+ | $ 0.1154$ 0.1097 | $ 16.46 |
| 500+ | $ 0.1067$ 0.1014 | $ 50.70 |
| 3,000+ | $ 0.0997$ 0.0948 | $ 284.40 |
| 6,000+ | $ 0.0962$ 0.0914 | $ 548.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.27A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.27A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent package design with bottom pad for optimum heat dissipation
- Leads on both sides of the body
- Miniature plastic SMD package
- Peak pulse power capability up to 400W using a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Unipolar and bipolar units
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Lead-free component compliant with RoHS
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

