LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDSEMIC MM3Z2V7-TD

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z2V7-TD
LCSC Part #
C51902107
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 2.65V~2.75V 2.7V SOD-323 Single Zener Diodes
DatasheetTDSEMIC MM3Z2V7-TD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)110Ω
Zener Voltage(Range)2.65V~2.75V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±2%.