LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2232532-6 product image
  • 1-2232532-6 thumbnail 1
  • 1-2232532-6 thumbnail 2
  • 1-2232532-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-2232532-6

Manufacturer
MPN
1-2232532-6
LCSC Part #
C5170635
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 250V 6 1 5mm 16A -40℃~+120℃ 6P Tin 1x6P Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 1-2232532-6
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch5mm
Current Rating16A
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+120℃
Number of PINs6P
Contact PlatingTin
Plastic MaterialPA
X-Length of Bottom Edge on Board (Spacing Line)32.3mm
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.