LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-534206-2 product image
Images for reference only

TE Connectivity 3-534206-2

Manufacturer
MPN
3-534206-2
LCSC Part #
C5166180
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 64 Position 2.54mm Pitch Dual Row Through Hole -65℃~+125℃
DatasheetTE Connectivity 3-534206-2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1124$ 7.11
200+$ 2.7527$ 550.54
500+$ 2.6563$ 1328.15
1,000+$ 2.6089$ 2608.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-65℃~+125℃
Number of Pins64P
Current Rating2A
Insulation Height8.13mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin-Lead
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.