TE Connectivity SDT-SS-112DM
| Manufacturer | |
| MPN | SDT-SS-112DM |
| LCSC Part # | C51255 |
| Packaging | Through Hole,10.4x24.4mm |
| Customer # | |
| Key Attributes | 12V 10A 1 Set Normally Open: 1A (SPST NO) Through Hole,10.4x24.4mm Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity SDT-SS-112DM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,10.4x24.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 540mW | |
| Contact Rating | 10A@250VAC;10A@120VAC;10A@30VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,10.4x24.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 540mW | |
| Contact Rating | 10A@250VAC;10A@120VAC;10A@30VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Arrangements: 1 Form A (SPST-NO)
- Material: AgSnO
- Max. Switching Rate: 300 ops./min. (no load), 30 ops./min. (rated load)
- Expected Mechanical Life: 10 million operations (no load)
- Expected Electrical Life: 100,000 operations (rated load)
- Minimum Load: 100mA @ 5VDC
- Initial Contact Resistance: 100 milliohms @ 1A, 6VDC
- Ratings: 5A Tungsten @ 120VAC (TV-5), 10A @ 250VAC resistive, 10A @ 120VAC resistive, 10A @ 30VDC resistive, 3A @ 250VAC inductive (cosφ = 0.4), 3A @ 30VDC inductive (L/R = 7msec)
- Max. Switched Voltage: AC: 250V, DC: 30V
- Max. Switched Current: 10A
- Max. Switched Power: 2,500VA, 300W
- Initial Dielectric Strength Between Open Contacts: 900VAC 50/60 Hz. (1 minute), Between Coil and Contacts: 4,000VAC 50/60 Hz. (1 minute), Surge Voltage Between Coil and Contacts: 10,000V (1.2/50μs)
- Initial Insulation Resistance Between Mutually Insulated Elements: 1,000M ohms min. @ 500VDCM
- Coil Voltage: 5 to 48VDC
- Nominal Power: 540mW
- Coil Temperature Rise: 40℃ max., at rated coil voltage
- Max. Coil Power: 130% of nominal
- Duty Cycle: Continuous
- Must Operate Voltage: 75% of nominal voltage or less
- Must Release Voltage: 10% of nominal voltage or more
- Operate Time: 15 ms max.
- Release Time: 8 ms max.
- Temperature Range: Operating: -30℃ to +70℃
- Vibration, Mechanical: 10 to 55Hz, 1.5mm double amplitude, Operational: 10 to 55Hz, 1.5mm double amplitude
- Shock, Mechanical: 1000m/s² (100G approximately), Operational: 100m/s² (10G approximately)
- Operating Humidity: 20 to 85% RH. (Non-condensing)
- Termination: Printed circuit terminals
- Enclosure (94V-0 Flammability Ratings): SDT-SS: Vented (Flux-tight) plastic cover, SDT-SH: Sealed plastic case
- Weight: 0.39 oz (11g) approximately
Applications
AI Translation
- Appliance
- HVAC
- CTV
- Monitor
- Emergency lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5205 | $ 2.52 |
| 10+ | $ 2.4685 | $ 24.69 |
| 30+ | $ 2.4333 | $ 73.00 |
| 100+ | $ 2.3981 | $ 239.81 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,10.4x24.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 540mW | |
| Contact Rating | 10A@250VAC;10A@120VAC;10A@30VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,10.4x24.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 540mW | |
| Contact Rating | 10A@250VAC;10A@120VAC;10A@30VDC | |
| Contact Material | AgSnO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Arrangements: 1 Form A (SPST-NO)
- Material: AgSnO
- Max. Switching Rate: 300 ops./min. (no load), 30 ops./min. (rated load)
- Expected Mechanical Life: 10 million operations (no load)
- Expected Electrical Life: 100,000 operations (rated load)
- Minimum Load: 100mA @ 5VDC
- Initial Contact Resistance: 100 milliohms @ 1A, 6VDC
- Ratings: 5A Tungsten @ 120VAC (TV-5), 10A @ 250VAC resistive, 10A @ 120VAC resistive, 10A @ 30VDC resistive, 3A @ 250VAC inductive (cosφ = 0.4), 3A @ 30VDC inductive (L/R = 7msec)
- Max. Switched Voltage: AC: 250V, DC: 30V
- Max. Switched Current: 10A
- Max. Switched Power: 2,500VA, 300W
- Initial Dielectric Strength Between Open Contacts: 900VAC 50/60 Hz. (1 minute), Between Coil and Contacts: 4,000VAC 50/60 Hz. (1 minute), Surge Voltage Between Coil and Contacts: 10,000V (1.2/50μs)
- Initial Insulation Resistance Between Mutually Insulated Elements: 1,000M ohms min. @ 500VDCM
- Coil Voltage: 5 to 48VDC
- Nominal Power: 540mW
- Coil Temperature Rise: 40℃ max., at rated coil voltage
- Max. Coil Power: 130% of nominal
- Duty Cycle: Continuous
- Must Operate Voltage: 75% of nominal voltage or less
- Must Release Voltage: 10% of nominal voltage or more
- Operate Time: 15 ms max.
- Release Time: 8 ms max.
- Temperature Range: Operating: -30℃ to +70℃
- Vibration, Mechanical: 10 to 55Hz, 1.5mm double amplitude, Operational: 10 to 55Hz, 1.5mm double amplitude
- Shock, Mechanical: 1000m/s² (100G approximately), Operational: 100m/s² (10G approximately)
- Operating Humidity: 20 to 85% RH. (Non-condensing)
- Termination: Printed circuit terminals
- Enclosure (94V-0 Flammability Ratings): SDT-SS: Vented (Flux-tight) plastic cover, SDT-SH: Sealed plastic case
- Weight: 0.39 oz (11g) approximately
Applications
AI Translation
- Appliance
- HVAC
- CTV
- Monitor
- Emergency lighting
C51255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |