WILLSEMI ESD56211D04-3/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD56211D04-3/TR |
| LCSC Part # | C506143 |
| Packaging | DFN2020 |
| Customer # | |
| Key Attributes | 15V 400A@8/20us 4.5kW@8/20us 5.4V Bidirectional 4.5V DFN2020 TVS Diodes |
| Datasheet | WILLSEMI ESD56211D04-3/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2020 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 400A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4.5kW@8/20us | |
| Voltage - Breakdown | 5.4V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2020 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 400A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4.5kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.4V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESD56211DXX is a transient voltage suppressor designed to protect power interfaces. It is suitable to replace multiple discrete components in portable electronics. The ESD56211DXX is specifically designed to protect power lines. The ESD56211DXX is available in DFN2×2 - 3L package. Standard products are Pb -free and Halogen-free.
Features
AI Translation
- Reverse stand-off voltage: 4.5V~5.0V
- ESD protection according to IEC61000 - 4 - 2 ±30kV (contact and air discharge)
- Low clamping voltage
- Solid-state silicon technology
Applications
AI Translation
- Power supply protection
- Power management
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2046 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0764 | $ 38.20 |
| 1,000+ | $ 0.075 | $ 75.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2020 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 400A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4.5kW@8/20us | |
| Voltage - Breakdown | 5.4V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2020 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 400A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4.5kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.4V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESD56211DXX is a transient voltage suppressor designed to protect power interfaces. It is suitable to replace multiple discrete components in portable electronics. The ESD56211DXX is specifically designed to protect power lines. The ESD56211DXX is available in DFN2×2 - 3L package. Standard products are Pb -free and Halogen-free.
Features
AI Translation
- Reverse stand-off voltage: 4.5V~5.0V
- ESD protection according to IEC61000 - 4 - 2 ±30kV (contact and air discharge)
- Low clamping voltage
- Solid-state silicon technology
Applications
AI Translation
- Power supply protection
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

