APV APLD3216-5R6KSTD3
| Manufacturer | APVAsian Brands |
| MPN | APLD3216-5R6KSTD3 |
| LCSC Part # | C50325780 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27mA 5.6uH ±10% Multilayer inductor 1206 Fixed Inductors |
| Datasheet | APV APLD3216-5R6KSTD3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| Current Rating | 27mA | |
| Inductance | 5.6uH | |
| Frequency - Self Resonant | 32MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| Current Rating | 27mA | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 32MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377 | $ 0.75 |
| 200+ | $ 0.0296 | $ 5.92 |
| 600+ | $ 0.0251 | $ 15.06 |
| 4,000+ | $ 0.0224 | $ 89.60 |
| 8,000+ | $ 0.02 | $ 160.00 |
| 20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| Current Rating | 27mA | |
| Inductance | 5.6uH | |
| Frequency - Self Resonant | 32MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1206 | |
| Current Rating | 27mA | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 32MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



