LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Anatech Electronics Inc. AM2207B1451

Manufacturer
MPN
AM2207B1451
LCSC Part #
C4989571
Packaging
SMD-8P,13x12mm
Customer #
Key Attributes
SMD-8P,13x12mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM2207B1451
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-8P,13x12mm
Frequency - Center2.207GHz
Impedance50Ω

Features

AI Translation
  • Center Frequency: 2207 MHz
  • Bandwidth: 8.64 MHz
  • VSWR: 1.5 : 1
  • Input/Output Impedance: 50 Ohms
  • Passband: 2203.5 - 2212.14 MHz
  • Passband Insertion Loss: 4.0 dB max
  • Passband Ripple: ±0.25 dB max
  • Rejection: 30 dBc min at 2028.5 - 2037.5 MHz
  • Power Handling: 1 Watt
  • Mounting: SMT
  • Dimensions: 13×12×5.5 mm
  • Operating Temperature: -40°C to 85°C
  • Storage Temperature: -50°C to +90°C
  • RoHS Compliant