LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
YXC Crystal Oscillators O9252050MADA4SI product image
  • O9252050MADA4SI thumbnail 1
  • O9252050MADA4SI thumbnail 2
  • O9252050MADA4SI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators O9252050MADA4SI

Manufacturer
MPN
O9252050MADA4SI
LCSC Part #
C496715
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
DatasheetYXC Crystal Oscillators O9252050MADA4SI
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7479$ 0.2244$ 0.22
10+$ 0.6002$ 0.1801$ 1.80
30+$ 0.5256$ 0.1577$ 4.73
100+$ 0.4525$ 0.1358$ 13.58
500+$ 0.4097$ 0.1230$ 61.50
1,000+$ 0.3859$ 0.1158$ 115.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD2520-4P
Frequency Stability±30ppm
Output TypeCMOS
Voltage - Supply1.8V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency50MHz

Introduction

AI Translation

YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.

Features

AI Translation
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supporting wide frequency range operation from 1 MHz to 200 MHz
  • VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
  • CMOS output
  • Stability of ±50 ppm over -40°C to 85°C temperature range
  • Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
  • Maximum operating temperature: -40°C to 125°C

Applications

AI Translation
  • Routers and switches
  • Two-way radios (walkie-talkies)
  • EV charging stations
  • Printers and multifunction devices
  • Drone applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OS3EL89CAI-G5XYLC-50MYXC Crystal OscillatorsSMD2520-4P95$ 1.8067
OT3EL89CJI-111YLC-50MYXC Crystal OscillatorsSMD2520-4P5,217$ 0.5558
OT252050MJBA4SLYXC Crystal OscillatorsSMD2520-4P4,580$ 0.6317