JSMSEMI SN74LVC1G3157DCKR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74LVC1G3157DCKR-JSM |
| LCSC Part # | C49365753 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 70Ω 1 1.65V~5.5V 2:1 SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | JSMSEMI SN74LVC1G3157DCKR-JSM |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Turn-on time | 28ns | |
| Turn-off time | 21ns | |
| Ron | 70Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 2.4ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Bandwidth | 340MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Turn-on time | 28ns | |
| Turn-off time | 21ns | |
| Ron | 70Ω | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 2.4ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Bandwidth | 340MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Turn-on time | 28ns | |
| Turn-off time | 21ns | |
| Ron | 70Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 2.4ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Bandwidth | 340MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Turn-on time | 28ns | |
| Turn-off time | 21ns | |
| Ron | 70Ω | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 2.4ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Bandwidth | 340MHz |
Help & FeedbackShow similar products (0) >
C49365753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



