LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA DHG050M477H160S1AA product image
  • DHG050M477H160S1AA thumbnail 1
  • DHG050M477H160S1AA thumbnail 2
  • DHG050M477H160S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG050M477H160S1AA

Manufacturer
KNSCHAAsian Brands
MPN
DHG050M477H160S1AA
LCSC Part #
C49309239
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
±20% 50V 470uF 50mΩ@100kHz Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS
DatasheetKNSCHA DHG050M477H160S1AA
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,710
5,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.0976$ 0.49
50+$ 0.0889$ 0.0783$ 3.92
250+$ 0.0779$ 0.0686$ 17.15
500+$ 0.0696$ 0.0613$ 30.65
2,500+$ 0.063$ 0.0555$ 138.75
5,000+$ 0.0597$ 0.0526$ 263.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating50V
Capacitance470uF
Lifetime5000hrs@105℃
Ripple Current1.45A@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)50mΩ@100kHz
Height - Seated (Max)16mm
Diameter10mm