LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2904LVIDGKR product image
  • LM2904LVIDGKR thumbnail 1
  • LM2904LVIDGKR thumbnail 2
  • LM2904LVIDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2904LVIDGKR

Manufacturer
MPN
LM2904LVIDGKR
LCSC Part #
C484724
Packaging
VSSOP-8
Customer #
Key Attributes
40mA 2 1mV 1.5V/us 84dB 92pA 90uA VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LM2904LVIDGKR
RoHS Compliance1 documents available
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2499$ 1.25
50+$ 0.2007$ 10.04
150+$ 0.1796$ 26.94
500+$ 0.1533$ 76.65
2,500+$ 0.1416$ 354.00
5,000+$ 0.1345$ 672.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1.5V/us
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current92pA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current90uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation;ESD protection
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply2.7V~5.5V

Introduction

AI Translation

Industry standard amplifier for cost-sensitive systems. These op amps supply an alternative to the LM2904 and LM2902 in low-voltage applications that are sensitive to cost. The LM290xLV devices supply better performance than the LM290x devices at low voltage, and have lower power consumption. The op amps are stable at unity gain, and do not have reverse phase in overdrive conditions. The design for ESD gives the LM290xLV family an HBM specification for a minimum of 2 kV.

Features

AI Translation
  • Low input offset voltage: ±1 mV
  • Common-mode voltage range includes ground
  • Unity-gain bandwidth: 1 MHz
  • Low broadband noise: 40 nV/√Hz
  • Low quiescent current: 90 μA/Ch
  • Unity-gain stable
  • Operational at supply voltages from 2.7 V to 5.5 V
  • Offered in dual- and quad-channel variants
  • Robust ESD specification: 2-kV HBM
  • Extended temperature range: -40°C to 125°C

Applications

AI Translation
  • Cordless appliances
  • Uninterruptible power supply
  • Battery pack, charger, and test equipment
  • Power supply modules
  • Environmental sensors signal conditioning
  • Field transmitter: temperature sensors
  • Oscilloscopes, digital multimeters, and signal analyzers
  • Rack mount server
  • HVAC: heating, ventilating, and air conditioning
  • DC motor control
  • Low-side current sensing