LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTC PT5617 product image
  • PT5617 thumbnail 1
  • PT5617 thumbnail 2
  • PT5617 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PTC PT5617

Manufacturer
PTCAsian Brands
MPN
PT5617
LCSC Part #
C481910
Packaging
SOP-20-300mil
Customer #
Key Attributes
SOP-20-300mil Motor Drivers, Controllers
DatasheetPTC PT5617
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7576$ 0.76
10+$ 0.7423$ 7.42
30+$ 0.7316$ 21.95
100+$ 0.7208$ 72.08
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerPTC
PackagingSOP-20-300mil
Drive TypeThree Phase
FeaturesInterleaved conduction protection
TechnologyNo
Voltage - Supply-
Interface-
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-

Introduction

AI Translation

The PT5617 is a high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels for 3-phase gate driver. Built-in deadtime protection and Shoot-through protection that prevent half-bridge breakdown. The UVLO circuits prevent malfunction when VCC and VBS are lower than the specified threshold voltage. 600V high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.

Features

AI Translation
  • Integrated 600V half-bridge high side driver
  • Driver up to 3-phase half-bridge gates
  • Built-in deadtime control
  • Shoot-through protection
  • Under voltage lockout for VCC and VBS
  • 3.3V, 5V, 15V input logic Compatible
  • Built-in input filter
  • -40°C to 125°C operating range
  • Common-Mode dv/dt Noise Canceling Circuit

Applications

AI Translation
  • 3-phase Motor Inverter Driver
  • Air Condition
  • Washing Machines