LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5920DLR product image
  • TLC5920DLR thumbnail 1
  • TLC5920DLR thumbnail 2
  • TLC5920DLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5920DLR

Manufacturer
MPN
TLC5920DLR
LCSC Part #
C469910
Packaging
SSOP-48-300mil
Customer #
Key Attributes
16X8BIT LED DRIVER/CONTROLLER
DatasheetTI TLC5920DLR
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0534$ 2.05
10+$ 2.0081$ 20.08
30+$ 1.9779$ 59.34
100+$ 1.9478$ 194.78
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingSSOP-48-300mil
Operating Temperature-20℃~+85℃
Output Current30mA
Frequency - Switching10MHz
Dimming-
Voltage - Input(AC)-
Number of Channels16
Type-
Features-
Switch tube (built-in/external)Built-in
Output Voltage-
Topology-
Constant Current Accuracy6%
Voltage - Input(DC)4.5V~5.5V

Introduction

AI Translation

The TLC5920 is an LED driver incorporating a 16-channel shift register, data latch, and constant current circuitry with current value control and 8-channel common driver into a single chip. The constant output current is capable of 30 mA for 16 bits simultaneously, and the current value can be set by one external register. This device also includes a 16-bit segment driver and 8-bit common driver; therefore, the monocolor LED array with 16×8 dots can be driven by only one TLC5920, and a two-color LED array with 16×16 dots can be driven by two TLC5920s.

Features

AI Translation
  • Drive Capability:
    • Segment: 30 mA×16 Bits
    • Common: 40 mA
    • Constant Current Output: 3 mA to 30 mA (Current Value Setting for All Channels Using External Resistor)
    • Constant Current Accuracy ±6% (Maximum Error Between Bits)
  • Data Input: Clock Synchronized Serial Input
  • LED Type Applied: Cathode Common
  • Logic Power Supply Voltage: 4.5 V to 5.5 V
  • LED Power Supply Voltage: 4.5 V to 5.5 V
  • Operating Frequency: 10 MHz
  • Operating Free-Air Temperature Range: -20°C to 85°C
  • 48-Pin SSOL Package

Applications

AI Translation
  • dot matrix LED drive
  • LED lamp drive
  • other displays
  • LED with two colors and 16×16 dots drive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLC5920DLTISSOP-48-300mil0$ 1.6441