XFCN PZ254V-21-40-A30-2100
| Manufacturer | XFCNAsian Brands |
| MPN | PZ254V-21-40-A30-2100 |
| LCSC Part # | C46971241 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 40POS 2.54mm SINGLE ROW TH |
| Datasheet | XFCN PZ254V-21-40-A30-2100 |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Supplementary Features | Double Molded | |
| Insulation Height | 15mm | |
| Length of Mating Pin | 3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 1x40P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Double Molded | |
| Insulation Height | 15mm | |
| Length of Mating Pin | 3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 1x40P |
Help & FeedbackShow similar products (0) >
In-Stock: 273
273 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5835$ 0.5544 | $ 0.55 |
| 10+ | $ 0.4687$ 0.4453 | $ 4.45 |
| 30+ | $ 0.413$ 0.3924 | $ 11.77 |
| 200+ | $ 0.3573$ 0.3395 | $ 67.90 |
| 400+ | $ 0.3229$ 0.3068 | $ 122.72 |
| 1,000+ | $ 0.3049$ 0.2897 | $ 289.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Supplementary Features | Double Molded | |
| Insulation Height | 15mm | |
| Length of Mating Pin | 3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 1x40P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Double Molded | |
| Insulation Height | 15mm | |
| Length of Mating Pin | 3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 1x40P |
Help & FeedbackShow similar products (0) >
C46971241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



