hanxia HX PM2.0-2x3P ZC H2.2
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM2.0-2x3P ZC H2.2 |
| LCSC Part # | C46635807 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 6P 1.5A Through Hole -40℃~+105℃ 2.2mm 2x3P 2mm Top 2 Square Hole 2mm Through Hole,P=2mm Headers, Receptacles, Female Sockets |
| Datasheet | hanxia HX PM2.0-2x3P ZC H2.2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| PIN Length | 2.5mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 2.2mm | |
| Holes Structure | 2x3P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| PIN Length | 2.5mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.2mm | |
| Holes Structure | 2x3P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 460
460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.186$ 0.1488 | $ 0.74 |
| 50+ | $ 0.1472$ 0.1178 | $ 5.89 |
| 150+ | $ 0.1305$ 0.1044 | $ 15.66 |
| 1,000+ | $ 0.1097$ 0.0878 | $ 87.80 |
| 2,000+ | $ 0.1005$ 0.0804 | $ 160.80 |
| 5,000+ | $ 0.0949$ 0.0760 | $ 380.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| PIN Length | 2.5mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 2.2mm | |
| Holes Structure | 2x3P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| PIN Length | 2.5mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.2mm | |
| Holes Structure | 2x3P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C46635807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



