LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG4429 product image
  • NSG4429 thumbnail 1
  • NSG4429 thumbnail 2
  • NSG4429 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG4429

Manufacturer
WXNSICAsian Brands
MPN
NSG4429
LCSC Part #
C46473159
Packaging
SOP-8
Customer #
Key Attributes
Single-channel low-side inverting gate driver IC
DatasheetWXNSIC NSG4429
Alternative Parts1
In-Stock: 2,657
2,657 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7631$ 0.7250$ 0.73
10+$ 0.6882$ 0.6538$ 6.54
30+$ 0.6475$ 0.6152$ 18.46
100+$ 0.602$ 0.5719$ 57.19
500+$ 0.5808$ 0.5518$ 275.90
1,000+$ 0.5727$ 0.5441$ 544.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Rise Time12ns
Low Level Delay Time-
High Level Delay Time-
Fall Time13ns
FeaturesUndervoltage Protection
Current - Output High(IOH)6A
Load TypeMOSFET;IGBT
Quiescent Current600uA
Input Logic Level - High-
Voltage - Supply5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)6A

Introduction

AI Translation

This device is a low-voltage power MOSFET and IGBT inverting gate driver. It employs proprietary latch-up immune CMOS technology to achieve a highly robust single-chip integrated architecture. Logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD range, undervoltage lockout with hysteresis, and output current buffer stages. Operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Inverted input/output phase
  • Compatible with 3.3V and 5V input logic
  • Operating range: 5V~25V
  • High capacitive load drive capability
  • Wide temperature range: -40℃~125℃
  • Under-voltage lockout
  • Turn-on/turn-off propagation delay characteristics
  • Drive current capability: source/sink = 6A/6A
  • RoHS compliant

Applications

AI Translation
  • Switching power supplies
  • Switch-mode converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NSG4420WXNSICSOP-82,331$0.6878 $0.724