kinghelm KH-IPEX4-SMAKWE5-B0160H
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-IPEX4-SMAKWE5-B0160H |
| LCSC Part # | C46031990 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16cm IPEX to SMA Gen 4 Coaxial Cables (RF) |
| Datasheet | kinghelm KH-IPEX4-SMAKWE5-B0160H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 16cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 16cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3955$ 0.4187 | $ 0.42 |
| 10+ | $ 1.1541$ 0.3463 | $ 3.46 |
| 30+ | $ 1.0205$ 0.3062 | $ 9.19 |
| 100+ | $ 0.8708$ 0.2613 | $ 26.13 |
| 500+ | $ 0.8048$ 0.2415 | $ 120.75 |
| 1,000+ | $ 0.7742$ 0.2323 | $ 232.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 16cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 16cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



