Khon SC406AM3
| Manufacturer | KhonAsian Brands |
| MPN | SC406AM3 |
| LCSC Part # | C45359372 |
| Packaging | - |
| Customer # | |
| Key Attributes | Switch cap Accessories RoHS |
| Datasheet | Khon SC406AM3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Khon | |
| Packaging | - | |
| Type | Switch cap | |
| Shape | Rectangular | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Khon | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Switch cap | |
| Shape | Rectangular | |
| Color | Gray |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 440
440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0294$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0228$ 0.0217 | $ 4.34 |
| 500+ | $ 0.0191$ 0.0182 | $ 9.10 |
| 2,000+ | $ 0.0169$ 0.0161 | $ 32.20 |
| 10,000+ | $ 0.015$ 0.0143 | $ 143.00 |
| 20,000+ | $ 0.0139$ 0.0133 | $ 266.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Khon | |
| Packaging | - | |
| Type | Switch cap | |
| Shape | Rectangular | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | Khon | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Switch cap | |
| Shape | Rectangular | |
| Color | Gray |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



