Rochester Electronics ICL7612DMTV
| Manufacturer | |
| MPN | ICL7612DMTV |
| LCSC Part # | C4366087 |
| Packaging | TO-99-8 |
| Customer # | |
| Key Attributes | 1 15mV 1.6V/us 96dB 50pA TO-99-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | Rochester Electronics ICL7612DMTV |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Rochester Electronics | |
| Packaging | TO-99-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Rochester Electronics | |
| Packaging | TO-99-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ICL761X/762X/764X series is a family of monolithic CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium Cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100μA or 10μA with no external components. This results in power consumption as low as 20μW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0.01pA/√Hz and 10^12Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1.6V/μs, and unity gain bandwidth of 1MHz at Iq = 1mA Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.
Features
- Wide Operating Voltage Range: +1V to ±8V
- High Input Impedance: 10^12Ω
- Programmable Power Consumption: Low as 20μW
- Input Current Lower Than BIFETs: 1pA (Typ)
- Output Voltage Swing: ±V and V
- Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
Applications
- Portable Instruments
- Telephone Headsets
- Hearing Aid/Microphone Amplifiers
- Meter Amplifiers
- Medical Instruments
- High Impedance Buffers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.0858 | $ 36.09 |
| 200+ | $ 13.9654 | $ 2793.08 |
| 500+ | $ 13.4744 | $ 6737.20 |
| 1,000+ | $ 13.2319 | $ 13231.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Rochester Electronics | |
| Packaging | TO-99-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Rochester Electronics | |
| Packaging | TO-99-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ICL761X/762X/764X series is a family of monolithic CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium Cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100μA or 10μA with no external components. This results in power consumption as low as 20μW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0.01pA/√Hz and 10^12Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1.6V/μs, and unity gain bandwidth of 1MHz at Iq = 1mA Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.
Features
- Wide Operating Voltage Range: +1V to ±8V
- High Input Impedance: 10^12Ω
- Programmable Power Consumption: Low as 20μW
- Input Current Lower Than BIFETs: 1pA (Typ)
- Output Voltage Swing: ±V and V
- Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
Applications
- Portable Instruments
- Telephone Headsets
- Hearing Aid/Microphone Amplifiers
- Meter Amplifiers
- Medical Instruments
- High Impedance Buffers
C4366087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |