XLPE Insulated Power Cable 10mm² Black 100m/Roll
| Manufacturer | jinlongyuAsian Brands |
| MPN | YJV- 1X10Black |
| LCSC Part # | C42461337 |
| Packaging | - |
| Customer # | |
| Key Attributes | XLPE Insulated Power Cable 10mm² Black 100m/Roll |
| Datasheet | jinlongyu YJV- 1X10Black |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | jinlongyu | |
| Packaging | - | |
| colour | Black | |
| ConductorMaterial | Copper | |
| length | 100m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | jinlongyu | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| colour | Black | |
| ConductorMaterial | Copper | |
| length | 100m |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | jinlongyu | |
| Packaging | - | |
| colour | Black | |
| ConductorMaterial | Copper | |
| length | 100m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | jinlongyu | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| colour | Black | |
| ConductorMaterial | Copper | |
| length | 100m |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

