Magnetsyc SLQW3225F330KT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW3225F330KT |
| LCSC Part # | C42440969 |
| Packaging | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 160mA 2.9Ω SMD,3.5x2.9mm |
| Datasheet | Magnetsyc SLQW3225F330KT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 160mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.9Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 160mA |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.9Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0774 | $ 0.39 |
| 50+ | $ 0.0612 | $ 3.06 |
| 150+ | $ 0.0531 | $ 7.97 |
| 500+ | $ 0.047 | $ 23.50 |
| 2,000+ | $ 0.0422 | $ 84.40 |
| 4,000+ | $ 0.0397 | $ 158.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 160mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.9Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 160mA |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.9Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



