Magnetsyc SLQW1005C47NJT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW1005C47NJT |
| LCSC Part # | C42440576 |
| Packaging | SMD,1.2x0.7mm |
| Customer # | |
| Key Attributes | FIXED IND 47nH 150mA 0.83Ω SMD,1.2x0.7mm |
| Datasheet | Magnetsyc SLQW1005C47NJT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.2x0.7mm | |
| Current Rating | 150mA | |
| Inductance | 47nH | |
| Frequency - Self Resonant | 2.1GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 830mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz | |
| Application Grade | 消费级 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.2x0.7mm | |
| Current Rating | 150mA | |
| Inductance | 47nH | |
| Frequency - Self Resonant | 2.1GHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 830mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz | |
| Application Grade | 消费级 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.2x0.7mm | |
| Current Rating | 150mA | |
| Inductance | 47nH | |
| Frequency - Self Resonant | 2.1GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 830mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz | |
| Application Grade | 消费级 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.2x0.7mm | |
| Current Rating | 150mA | |
| Inductance | 47nH | |
| Frequency - Self Resonant | 2.1GHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 830mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz | |
| Application Grade | 消费级 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



