LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIYUAN YTS645SM70GS product image
  • YTS645SM70GS thumbnail 1
  • YTS645SM70GS thumbnail 2
  • YTS645SM70GS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YIYUAN YTS645SM70GS

Manufacturer
YIYUANAsian Brands
MPN
YTS645SM70GS
LCSC Part #
C42393486
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
12V Without Bracket 6mm Round Button No Surface Mount,Vertical SPST 6mm 50mA SMD-4P,6x6mm Tactile Switches
DatasheetYIYUAN YTS645SM70GS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 700
700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0526$ 0.53
100+$ 0.0416$ 4.16
300+$ 0.0361$ 10.83
700+$ 0.032$ 22.40
4,900+$ 0.0287$ 140.63
9,800+$ 0.027$ 264.60
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackagingSMD-4P,6x6mm
Voltage Rating12V
Switching Life100,000 Cycles
with BracketWithout Bracket
Operating Temperature-30℃~+85℃
Width6mm
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
Mounting TypeSurface Mount,Vertical
CircuitSPST
Length6mm
Height4.3mm
Contact Current50mA