LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BNESDA6V1W5 product image
  • BNESDA6V1W5 thumbnail 1
  • BNESDA6V1W5 thumbnail 2
  • BNESDA6V1W5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BNESDA6V1W5

Manufacturer
BORNAsian Brands
MPN
BNESDA6V1W5
LCSC Part #
C42376709
Packaging
SOT-353
Customer #
Key Attributes
ESD DIODE 5VWM 12VC SOT-353
DatasheetBORN BNESDA6V1W5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,880
5,880 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0475$ 0.48
100+$ 0.0373$ 3.73
300+$ 0.0322$ 9.66
3,000+$ 0.0283$ 84.90
6,000+$ 0.0252$ 151.20
9,000+$ 0.0237$ 213.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOT-353
Clamping Voltage12V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8A
Peak Pulse Power Dissipation (Ppp)100W
Number of Channels1
Voltage - Breakdown8.5V
typeESD
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 100Watts peak pulse power (tp = 8/20μs)
  • Solid-state silicon-avalanche technology
  • Low clamping Voltage
  • Low leakage current
  • Protection one data/power line
  • IEC 61000-4-2 ±30kV contact ; ±30kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 8A (8/20μs)

Applications

AI Translation
  • Cellular Handsets & Accessories
  • Personal Digital Assistants (PDAs)
  • SIM
  • Notebook and PC Computers