Guestgood GP9301B-F20K-D5V9-SW
| Manufacturer | GuestgoodAsian Brands |
| MPN | GP9301B-F20K-D5V9-SW |
| LCSC Part # | C42375386 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 0-10V/PWM/Resistor to 0%-100%PWM |
| Datasheet | Guestgood GP9301B-F20K-D5V9-SW |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Features
AI Translation
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Applications
AI Translation
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Features
AI Translation
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Applications
AI Translation
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



