XR XRCW2012FC1R0KTT-1A3
| Manufacturer | XRAsian Brands |
| MPN | XRCW2012FC1R0KTT-1A3 |
| LCSC Part # | C41384091 |
| Packaging | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1300mA 0.17Ω SMD,2.3x1.7mm |
| Datasheet | XR XRCW2012FC1R0KTT-1A3 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.7mm | |
| Current Rating | 1.3A | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 200MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Application Grade | 消费级 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.7mm | |
| Current Rating | 1.3A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 200MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Application Grade | 消费级 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.7mm | |
| Current Rating | 1.3A | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 200MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Application Grade | 消费级 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.7mm | |
| Current Rating | 1.3A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 200MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Application Grade | 消费级 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



