LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YFW ES1M

Manufacturer
YFWAsian Brands
MPN
ES1M
LCSC Part #
C41382677
Packaging
SMA
Customer #
Key Attributes
Diode 1kV 1A SMA
DatasheetYFW ES1M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSMA
Reverse Recovery Time (trr)35ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)3.2V
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Introduction

AI Translation

Surface mount superfast rectifier, reverse voltage 800 to 1000V, forward current 1A.

Features

AI Translation
  • Low reverse leakage current
  • High forward surge capability
  • High reliability
  • Guaranteed high-temperature soldering: 260℃/10 seconds
  • Leads and body compliant with RoHS
  • Eco-friendly compound marked with suffix "-F"